Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN
Search Keywords: SESD1004Q4UG0020090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    SESD1004Q4UG-0020-090
  • Alias/AKA:
    RF3077-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diode Arrays
  • Maximum Working Voltage:
    N/A
  • Capacitance Value:
    0.22 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,240
Can Ship immediately
Minimum Order:
60
ADD TO CART
Qty
Unit Price
60
$0.5702
100
$0.4988
250
$0.3886
500
$0.3692
1,000
$0.3509
2,500 +
$0.3335
Click for Quote
Log in to unlock special pricing