Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor Diode Arrays 20kV Automotive 2-Pin DFN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Arrays 20kV Automotive 2-Pin DFN
Search Keywords: SESD0402X1UN0020090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    SESD0402X1UN-0020-090
  • Alias/AKA:
    RF2943-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diode Arrays
  • Maximum Working Voltage:
    N/A
  • Capacitance Value:
    0.22 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,032
Ships today, if you order in
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.2805
1,300
$0.2683
5,000
$0.2581
13,100 +
$0.2479
Click for Quote
Log in to unlock special pricing