Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm T/R
Search Keywords: RUEF8002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RUEF800-2
  • Alias/AKA:
    RF2732-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    8 A
  • Trip Current:
    16 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    18.8@40A s
  • Minimum Initial Resistance:
    0.005 Ohm
  • Maximum Initial Resistance:
    0.013 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.5800
50
$2.4500
100
$1.0500
250
$0.6120
500
$0.5477
1,000
$0.4957
2,500 +
$0.4712
Click for Quote
Log in to unlock special pricing