Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 9A(hold) 15.3A(trip) 16V 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16V 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RGEF900
  • Alias/AKA:
    RF3256-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    9 A
  • Trip Current:
    15.3 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    5.5@45A s
  • Minimum Initial Resistance:
    0.0047 Ohm
  • Maximum Initial Resistance:
    0.0092 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately You may purchase in-stock quantity up to 40
Minimum Order:
60
Available in less than min:
40
ADD TO CART
Qty
Unit Price
1
$1.1550
60
$1.0500
100
$0.8741
250
$0.6610
500
$0.3305
1,000
$0.3142
2,500 +
$0.2978
Click for Quote
Log in to unlock special pricing