Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RXEF017-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RXEF017-2
Search Keywords: RF2641000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF2641-000
  • Alias/AKA:
    RXEF017-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.17 A
  • Trip Current:
    0.34 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    3@0.85A s
  • Minimum Initial Resistance:
    3.3 Ohm
  • Maximum Initial Resistance:
    5.21 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,632
Can Ship immediately
Minimum Order:
40
9 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
40
$0.6569
50
$0.6242
100
$0.4457
250
$0.3468
500
$0.2601
1,000
$0.2326
2,500 +
$0.2173
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States