Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RUEF250

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RUEF250
Search Keywords: RF2626000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF2626-000
  • Alias/AKA:
    RUEF250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    2.5 A
  • Trip Current:
    5 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    10.3@12.5A s
  • Minimum Initial Resistance:
    0.02 Ohm
  • Maximum Initial Resistance:
    0.04 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 758
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.5416
100
$0.5141
250
$0.3672
500
$0.2856
1,000
$0.2142
5,000
$0.1918
10,000 +
$0.1785
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States