Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PICOSMDC050S-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PICOSMDC050S-2
Search Keywords: RF1694000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF1694-000
  • Alias/AKA:
    PICOSMDC050S-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.5 A
  • Trip Current:
    1 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    6 VDC
  • Maximum Trip Time:
    0.1@8A s
  • Minimum Initial Resistance:
    0.15 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    0805
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282,436
Can Ship immediately
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$0.9323
50
$0.8854
100
$0.6324
250
$0.4916
500
$0.3692
1,000
$0.3305
2,500 +
$0.3070
Click for Quote
Log in to unlock special pricing