Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
Search Keywords: RF1408000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF1408-000
  • Alias/AKA:
    MINISMDC150F-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    1.5 A
  • Trip Current:
    3 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    6 VDC
  • Maximum Trip Time:
    0.5@8A s
  • Minimum Initial Resistance:
    0.04 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order:
40
ADD TO CART
Qty
Unit Price
40
$0.581
50
$0.552
100
$0.394
250
$0.307
500
$0.230
1,000
$0.206
2,500 +
$0.192
Click for Quote
Log in to unlock special pricing