Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BD280-1130-10/16

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
BD280-1130-10/16
Search Keywords: RF0102000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF0102-000
  • Alias/AKA:
    BD280-1130-10/16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    8 A
  • Trip Current:
    13 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    14 VDC
  • Maximum Trip Time:
    8@40A s
  • Minimum Initial Resistance:
    0.0095 Ohm
  • Maximum Initial Resistance:
    0.0135 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
1
$3.993
10
$3.630
25
$3.450
50
$1.970
100
$1.150
250
$1.030
500
$0.950
1,000 +
$0.910
Click for Quote
Log in to unlock special pricing