Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 7A(hold) 13.2A(trip) 16VDC 100A 3W 4s 0.0066Ohm Radial 11.2 X 3 X 21mm T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 7A(hold) 13.2A(trip) 16VDC 100A 3W 4s 0.0066Ohm Radial 11.2 X 3 X 21mm T/R Automotive
Search Keywords: AGRF7002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    AGRF700-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    7 A
  • Trip Current:
    13.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    4@35A s
  • Minimum Initial Resistance:
    0.0066 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Can Ship immediately
Minimum Order:
25
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
25
$0.942
250
$0.765
500
$0.754
1,000
$0.701
2,500
$0.615
5,000
$0.606
7,500
$0.571
10,000 +
$0.563
Click for Quote
Log in to unlock special pricing