Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 6A(hold) 10.7A(trip) 16V 100A 2.8W 0.0095Ohm Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 6A(hold) 10.7A(trip) 16V 100A 2.8W 0.0095Ohm Radial T/R
Search Keywords: AGRF6002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    AGRF600-2
  • Alias/AKA:
    RF3279-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    6 A
  • Trip Current:
    10.7 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    N/A
  • Minimum Initial Resistance:
    0.0095 Ohm
  • Maximum Initial Resistance:
    0.019 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.010
50
$2.860
100
$1.220
250
$0.714
500
$0.643
1,000
$0.581
2,500 +
$0.551
Click for Quote
Log in to unlock special pricing