Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Fiber Glass T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Fiber Glass T/R
Search Keywords: 2410SFV300FM1252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    2410SFV3.00FM/125-2
  • Alias/AKA:
    RF1945-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip
  • Fuse Size:
    6.25 x 2.64 x 2.36 mm
  • Acting:
    Very Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Fiber Glass
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$1.9294
20
$1.7540
50
$1.6670
100
$0.7140
500
$0.4170
1,000
$0.3730
5,000
$0.3380
10,000 +
$0.3210
Click for Quote
Log in to unlock special pricing