Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Fiber Glass T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Fiber Glass T/R
Search Keywords: 2410SFV150FM1252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    2410SFV1.50FM/125-2
  • Alias/AKA:
    RF1942-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip
  • Fuse Size:
    6.25 x 2.64 x 2.36 mm
  • Acting:
    Very Fast
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Fiber Glass
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,995
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.246
50
$2.133
100
$0.914
250
$0.533
500
$0.478
1,000
$0.432
2,500 +
$0.410
Click for Quote
Log in to unlock special pricing