Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1206SFF150F/63-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
1206SFF150F/63-2
Search Keywords: 1206SFF150F632
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    1206SFF150F/63-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip
  • Fuse Size:
    3.2 mm x 1.6 mm x 1.1 mm
  • Acting:
    Fast
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
143
Available in less than min:
7
ADD TO CART
Qty
Unit Price
1
$1.0197
143
$0.9270
200
$0.8950
400
$0.4330
750
$0.1890
1,500
$0.1800
3,000
$0.1710
15,000 +
$0.1660
Click for Quote
Log in to unlock special pricing