Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 26.5 to 32VDC 4A DPDT(33.52x10.41x10.41)mm Panel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 26.5 to 32VDC 4A DPDT(33.52x10.41x10.41)mm Panel
Search Keywords: HFW4A1231D00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    HFW4A1231D00
  • Alias/AKA:
    2-1617036-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 to 32 V
  • Coil Current:
    N/A
  • Coil Resistance:
    1.25 KOhm
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
12
37 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
1
$114.59
5
$112.80
12
$111.67
24
$110.55
36
$109.45
48 +
$108.35
Click for Quote
Log in to unlock special pricing