Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 27Ohm 2A DPDT (33.53x10.4x10.4)mm Flange General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 27Ohm 2A DPDT (33.53x10.4x10.4)mm Flange General Purpose Relay
Search Keywords: HFW1230L03M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    HFW1230L03M
  • Alias/AKA:
    3-1617033-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    185.19 mA
  • Coil Resistance:
    27 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Solder Hook
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7
37 Weeks can ship 8/1/25
Backorder
Qty
Unit Price
7
$133.63
14
$82.23
21
$65.10
27 +
$63.80
Click for Quote
Log in to unlock special pricing