Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 28VDC 25A 3PST-NO-DM(37.2x63.5x61.2)mm Flange

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 28VDC 25A 3PST-NO-DM(37.2x63.5x61.2)mm Flange
Search Keywords: FC3258
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FC-325-8
  • Alias/AKA:
    4-1617806-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    3PST-NO-DM
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Coil Current:
    175 mA
  • Coil Resistance:
    160 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -70 to 125 °C
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
20 Weeks can ship 4/15/25
CUSTOMERS ALSO BOUGHT
5