Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP
Product Highlights:
  • Output Voltage Rating (DC Relays) = 60 VDC
  • Output Current Rating = 2 A
  • Dielectric Strength = 1000 V rms
  • Input Voltage = 3.8 - 32 VDC
  • Input Current Max. @ 5Vdc = 15 VDC
Search Keywords: DS131002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    DS13-1002
  • Alias/AKA:
    1617069-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    2 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    14.22(Max) x 10.03(Max) x 3.94(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
MOQ for out of Stock Qty:
10
14 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
1
$805.57
5
$793.48
10
$781.58
19
$434.20
29
$293.46
38 +
$287.60
Click for Quote
Log in to unlock special pricing