Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound 47 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 47 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Search Keywords: THS5047RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    THS5047RJ
  • Alias/AKA:
    3-1879071-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210070
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    50 W
  • Termination Style:
    Axial
  • Resistance Value:
    47 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 2/26/25
Minimum Order:
10
21 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
10
$3.691
50
$2.942
300
$2.608
500
$2.582
1,000
$2.556
2,500
$2.530
5,000
$2.505
7,500 +
$2.480
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5