Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Resistor Wirewound 10 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Resistor Wirewound 10 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Search Keywords: TE1500B10RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    TE1500B10RJ
  • Alias/AKA:
    1-1879455-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    N/A
  • Mounting:
    Bolt-On/Bracket Mount
  • Power Rating:
    1500 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±440 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
1
$83.70
5
$82.47
10
$73.10
25
$71.81
50
$66.68
100
$63.48
250 +
$62.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5