Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res 0603 0 Ohm Molded SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res 0603 0 Ohm Molded SMD T/R
Search Keywords: RCU0C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    RCU-0C
  • Alias/AKA:
    1625854-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Resistance Value:
    0 Ohm
  • Power Rating:
    N/R
  • Tolerance:
    N/R
  • Case Size:
    0603
  • Temperature Coefficient:
    N/R
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124,251
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
2,000
$0.0951
4,000
$0.0927
6,000
$0.0886
8,000
$0.0844
26,000
$0.0830
50,000
$0.0818
100,000
$0.0805
150,000 +
$0.0793
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5