Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wirewound Resistor - 6.8 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - M ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wirewound Resistor - 6.8 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges.
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 6.8 ?
  • Power Rating = 50.00 W
Search Keywords: HSA506R8J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    HSA506R8J
  • Alias/AKA:
    8-1625984-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    50 W
  • Termination Style:
    Axial
  • Resistance Value:
    6.8 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
5
$4.040
50
$3.097
100
$2.696
300
$2.669
500
$2.642
1,000
$2.616
2,500
$2.590
5,000 +
$2.564
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5