Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wirewound Resistor - 50 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mo ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wirewound Resistor - 50 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges.
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 50 ?
  • Power Rating = 50.00 W
Search Keywords: HSA5050RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    HSA5050RJ
  • Alias/AKA:
    2-1630186-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
5
$5.444
50
$4.428
100
$3.453
300
$3.265
500
$2.976
1,000
$2.722
2,500
$2.695
5,000 +
$2.668
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5