Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Europa Terminal Blocks 4 POS 8mm Screw Cable Mount 30A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Europa Terminal Blocks 4 POS 8mm Screw Cable Mount 30A/Contact
Product Highlights:
  • Terminal Block
  • 8.00 mm Centerline
  • Number of Circuits = 2
  • Wire Range = 0.12-3.00; [26-12] mm [AWG]
  • With Wire Protection
Search Keywords: TSB23002DS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    TSB23002DS
  • Alias/AKA:
    1776293-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Europa Terminal Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    8 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30/Contact A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$1.484
250
$1.221
500
$1.170
1,000
$1.123
3,000
$1.081
6,000
$0.868
9,000
$0.855
12,000 +
$0.790
Click for Quote
Log in to unlock special pricing
Older Equivalent
1776293-2
1776293-2
VIEW PRODUCT
TSB23002DS=EUROPA TERM BLK,8MM
CUSTOMERS ALSO BOUGHT
5