Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Shielded Circular Subminiature PIN 7 POS Solder ST Panel Mount 7 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Shielded Circular Subminiature PIN 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Product Highlights:
  • Header
  • 7 Contacts
  • Pin
  • Contact Current Rating = 1 Amps.
  • Wire Size = 0.14 mm² [AWG]
Search Keywords: T010580P07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    T01-0580-P07
  • Alias/AKA:
    9-1437719-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Shielded Circular Subminiature
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    7
  • Contact Gender:
    Pin
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Maximum Current Rating:
    1/Contact A
  • Maximum Voltage Rating:
    60 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$29.96
25
$26.75
50
$26.35
125
$25.95
250
$25.56
375
$25.18
500 +
$24.81
Click for Quote
Log in to unlock special pricing