Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Jumper M 2 POS 11.1mm ST Thru-Hole Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 2 POS 11.1mm ST Thru-Hole Package
Product Highlights:
  • Accessory Type = Jumper
  • Number of Circuits = 2
  • Tri-Barrier Block Series
  • Used With #8 Series
  • 11.10 mm Centerline
Search Keywords: J82
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    J8-2
  • Alias/AKA:
    5-1437644-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Jumper
  • Pitch:
    11.1 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58,168
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$0.6714
50
$0.6104
1,000
$0.4824
2,500
$0.4620
5,000
$0.4551
10,000
$0.4482
15,000
$0.4415
20,000 +
$0.4349
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5