Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

FFC Jumper Cable 37 2.54mm 24AWG Copper 3A 300VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 37 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST21A37
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    FST-21A-37
  • Alias/AKA:
    4-1437186-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Cable Pitch:
    2.54 mm
  • Cable Length:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    37
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in