Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFC Jumper Cable 8 1.27mm 28AWG Copper 1.6A 200VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 8 1.27mm 28AWG Copper 1.6A 200VAC
Search Keywords: FSN12A8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    FSN-12A-8
  • Alias/AKA:
    2-6447164-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    8
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
25
$1.055
250
$0.916
500
$0.783
1,250
$0.736
2,500
$0.707
3,750
$0.682
5,000 +
$0.672
Click for Quote
Log in to unlock special pricing