Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFC Jumper Cable Kapton 7Conductors 24AWG 300VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable Kapton 7Conductors 24AWG 300VAC
Search Keywords: FSK21A7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    FSK-21A-7
  • Alias/AKA:
    2-1437211-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    2.54 mm
  • Cable Length:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    7
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$0.965
250
$0.779
500
$0.768
1,000
$0.743
2,500
$0.662
5,000
$0.634
7,500
$0.594
10,000 +
$0.585
Click for Quote
Log in to unlock special pricing