Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 12 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 12 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 8PCV12006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    8PCV-12-006
  • Alias/AKA:
    4-1437658-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.12 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    30/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,536
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$6.787
250
$5.727
500
$5.097
1,250
$4.807
2,500
$4.759
3,750
$4.711
5,000 +
$4.664
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5