Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A Package

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: 6PCV08006
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Buchanan Brand
  • 部品番号:
    6PCV-08-006
  • Alias/AKA:
    1-1437653-3
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
発注済み:
5,130   出荷できます 12/11/24
在庫数量のMOQ:
10
在庫切れ数量のMOQ:
1283
24 Weeks 出荷できます 5/12/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
10
$3.26
250
$2.56
500
$2.47
1,000
$2.40
1,283
$2.36
2,565
$2.33
3,848
$2.29
5,130 +
$2.26
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5