Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = 636 Series
  • 26 Positions
  • Receptacle
  • Mating Polarization Type = Center & Military
  • With Mating Polarization
Search Keywords: 6362641LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    636-2641LF
  • Alias/AKA:
    1658528-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 307
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
420
Order Increment:
42
9 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
42
$4.847
84
$4.434
252
$4.296
420
$4.234
840
$4.192
1,260
$4.062
1,680 +
$4.022
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5