Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Accessories Strain Relief Straight Blue Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Strain Relief Straight Blue Package
Product Highlights:
  • Accessory Type = Strain Relief
  • 10 Positions
Search Keywords: 6091031HD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    609-1031HD
  • Alias/AKA:
    3-1437020-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Strain Relief
  • Dimension:
    17.27 x 14.48 x 6.1 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in You may purchase in-stock quantity up to 14
MOQ for In Stock Qty:
50
Available in less than min:
14
MOQ for out of Stock Qty:
500
Order Increment:
50
10 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$2.042
50
$1.856
100
$1.703
250
$1.686
500
$1.669
1,000
$1.351
1,500
$1.338
2,000 +
$1.271
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5