Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIN Rail - 29.72mmx6.53mm - Unslotted - 72"

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DIN Rail - 29.72mmx6.53mm - Unslotted - 72"
Product Highlights:
  • Accessory Type = Mounting Channel
  • 0300 Series Block Series, 100 Series Block Series, 200 Series Block Series, 300 Series Block Series, 400 Series Block Series, 500 Series Block Series, 600 Series Block Series, 700 Series Block Series, 800 Series Block Series
  • Used With 0300 Series Fuse and Switch Block, Used With 100 Series Terminal Block (Single and Double Tier), Used With 200 Series Terminal Block, Used With 300 Series Fuse and Switch Block (Flat Base ), Used With 400 Series Terminal Block, Used With 500 Series Terminal Block, Used With 600 Series Terminal Block, Used With 700 Series Terminal Block, Used With 800 Series Terminal Block
  • Block or Strip Style = NEMA
  • Mounting Channel Type = Screw Steel
Search Keywords: 60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    60
  • Alias/AKA:
    9-1437381-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Mounting Channel
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$132.77
15
$40.91
25
$38.86
50
$36.91
100
$35.07
500
$31.40
1,000
$27.71
5,000 +
$24.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5