Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 6 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 6 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 6.35 mm Centerline
  • Vertical Mount Angle
Search Keywords: 3PCV06008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    3PCV-06-008
  • Alias/AKA:
    7-1437647-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    280
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    6.35 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    120(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately You may purchase in-stock quantity up to 160
MOQ for In Stock Qty:
280
Available in less than min:
160
MOQ for out of Stock Qty:
1120
Order Increment:
280
24 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
1
$1.474
280
$1.340
560
$1.320
1,120
$1.300
2,240
$0.800
3,360
$0.633
4,480 +
$0.621
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5