Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 65A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 65A/Contact
Product Highlights:
  • 200 Series Block Series
  • Terminal Block Type = NEMA
  • Terminal Block
  • Block Type = Dovetail Base
  • Heavy Duty Application
Search Keywords: 0243
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    0243
  • Alias/AKA:
    2-1437390-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    12.7 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    65/Contact A
  • Wire Size:
    6-18 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 814
Ships today, if you order in
Minimum Order:
40
Order Increment:
40
ADD TO CART
Qty
Unit Price
40
$16.63
80
$15.44
120
$14.92
200
$14.78
240 +
$14.61
Click for Quote
Log in to unlock special pricing