Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly 0.914m 26AWG 9 POS Microminiature D SKT Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly 0.914m 26AWG 9 POS Microminiature D SKT Crimp
Search Keywords: M8351304A04C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    M83513/04-A04C
  • Alias/AKA:
    2-1532171-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    N/A
  • Gender:
    SKT
  • Wire Size:
    26 AWG
  • Cable Length:
    0.914 m
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for out of Stock Qty:
25
61 Weeks can ship 1/22/26
ADD TO CART
Qty
Unit Price
1
$168.34
5
$150.72
10
$146.12
25
$143.93
50
$141.77
75
$125.92
100 +
$123.51
Click for Quote
Log in to unlock special pricing