Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2. KONT-SICHERUNG 9P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
2. KONT-SICHERUNG 9P
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 9
  • Housing Color = Yellow
  • Not Sealed
Search Keywords: 9676311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    967631-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Secondary Lock
  • Dimension:
    13.35 x 17.5 x 9.6 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,483
Ships today, if you order in
Manufacturer Stock:
26,996 can ship
Minimum Order:
100
19 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
100
$0.2483
1,000
$0.1881
3,000
$0.1765
6,000
$0.1747
9,000
$0.1730
27,000
$0.1707
51,000
$0.1690
102,000 +
$0.1673
Click for Quote
Log in to unlock special pricing