Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FF 110 (2.8 X 0.8 MM) TAB PTP CUZN30

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FF 110 (2.8 X 0.8 MM) TAB PTP CUZN30
Product Highlights:
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9289312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    928931-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,431
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1,000
$0.1794
3,000
$0.1766
5,000
$0.1748
8,000
$0.1731
25,000
$0.1714
50,000
$0.1696
100,000 +
$0.1679
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5