Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

187 FASTON HSG. REC. 9.5MM2P NATURAL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
187 FASTON HSG. REC. 9.5MM2P NATURAL
Search Keywords: 9286731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    928673-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5100
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in You may purchase in-stock quantity up to 40
On Order:
5,100   can ship 12/4/24
MOQ for In Stock Qty:
50
Available in less than min:
40
MOQ for out of Stock Qty:
1275
16 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
1
$0.5327
50
$0.4843
250
$0.3801
500
$0.3667
1,000
$0.2954
1,275
$0.2924
2,550
$0.2895
3,825
$0.2866
5,100 +
$0.2488
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5