Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UNIV.M-N-L.SOCKET CONTACT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
UNIV.M-N-L.SOCKET CONTACT
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9268931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    926893-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,741
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
2,000
$0.0912
4,000
$0.0902
6,000
$0.0893
8,000
$0.0884
26,000
$0.0875
50,000
$0.0866
100,000
$0.0858
150,000 +
$0.0849
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5