Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UMNL SOK PTPPHBZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
UMNL SOK PTPPHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9268823
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    926882-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,250
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
17 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
5,000
$0.0414
10,000
$0.0397
25,000
$0.0391
50,000
$0.0370
100,000
$0.0343
150,000
$0.0338
250,000
$0.0333
500,000 +
$0.0326
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5