Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8P UNIV.M-N-L.PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
8P UNIV.M-N-L.PLUG
Search Keywords: 9263011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    926301-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 885
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
13 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
25
$1.151
100
$0.899
250
$0.787
350
$0.779
700
$0.716
1,050
$0.696
1,400 +
$0.688
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5