Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BRAID PIC TERMINAL, LF PLTG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
BRAID PIC TERMINAL, LF PLTG
Product Highlights:
  • Terminal
  • Coaxial Cable Type (RG/U or Mfg.) = 174, 179, 179A, 179B, 187, 187A, 188, 188A, 316
  • Crimp Type = Braid Termination
  • Connection Type = Permanent
  • Packaging Method = Loose Piece
Search Keywords: 92261762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-226176-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ground Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,477
Can Ship immediately
On Order:
5,000   can ship 12/18/24
Minimum Order:
10
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$1.74
100
$1.25
250
$1.20
500
$1.18
1,000
$1.14
2,500
$1.11
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
1,452
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5