Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5 B-T-W PLUG HSG 4P BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
1.5 B-T-W PLUG HSG 4P BLACK
Product Highlights:
  • Housing
  • Housing Type = Plug
  • 4 Positions
  • 1.50 mm Centerline
  • Without Boss
Search Keywords: 9175724
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    917572-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    10 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,921
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
6000
22 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
25
$1.230
1,000
$1.080
2,500
$0.937
6,000
$0.770
12,000
$0.722
18,000
$0.715
24,000 +
$0.708
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5