Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button Extended Round Button 6A 600VAC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button Extended Round Button 6A 600VAC Momentary Contact Screw Panel Mount
Product Highlights:
  • Switch
  • Switch Type = Pushbutton
  • Operating Function = Momentary
  • Contact Rating = 6A
  • Reliant'22 Series
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1437614-4
  • Alias/AKA:
    RT0109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    N/A
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    6A@600 VAC
  • Actuator Style:
    Extended Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    29.5 x 29.5 x 62 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately