Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V42254B1200C963=PC612 MESSERLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
V42254B1200C963=PC612 MESSERLE
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 64
  • Rows Loaded = A, C
  • Terminate To Printed Circuit Board
Search Keywords: 913936444
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1393644-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    DIN 41612
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
5 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
5
$5.232
25
$4.886
50
$4.837
100
$4.512
200
$3.520
300
$3.484
400 +
$3.415
Click for Quote
Log in to unlock special pricing