Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

80 MODII HDR DRRA B/A .100CL L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
80 MODII HDR DRRA B/A .100CL L
Search Keywords: 91033240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-103324-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
25 Weeks can ship 5/20/25
ADD TO CART
Qty
Unit Price
5
$8.37
25
$6.77
50
$6.67
100
$6.57
150
$6.47
300
$6.37
450
$6.28
600 +
$6.18
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
350
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5