Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

006 HOUSING FFC RCPT SR 100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
006 HOUSING FFC RCPT SR 100CL
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 6
  • Number of Rows = Single
Search Keywords: 888591
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    88859-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,080
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
8 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
25
$1.69
500
$1.16
1,000
$1.14
2,500
$1.13
5,000
$1.11
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in to unlock special pricing