Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPLC BUT PVF2PIDG22-16C22-18M

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
SPLC BUT PVF2PIDG22-16C22-18M
Product Highlights:
  • Splice
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Wire Range = 509 - 3260 CMA
  • Body Style = PIDG
  • Wire Insulation Diameter = 3.18 mm
Search Keywords: 8535483
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-53548-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    16-22 AWG
  • Color:
    Natural
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$11.80
25
$5.95
75
$2.98
125
$2.83
250
$2.59
500
$2.05
1,000
$1.55
5,000 +
$1.44
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
53548-1
53548-1
VIEW PRODUCT
SPLICE BUTT PVF2 PIDG 22-16
ROHs Equivalent
In Stock:
2,145
Minimum Order:
25